Mueller Electric WI-M-14 Series Red Hook Up Wire, 420 x 80 μm, 3.05 m, WI-M-14-10-2, Silicone
- RS庫存編號:
- 243-1644
- Distrelec 貨號:
- 303-74-557
- 製造零件編號:
- WI-M-14-10-2
- 製造商:
- Mueller Electric
可享批量折扣
查看批量定價選項小計(1 件)*
HK$182.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 27 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$182.00 |
| 10 - 24 | HK$176.90 |
| 25 - 49 | HK$169.80 |
| 50 - 99 | HK$164.10 |
| 100 + | HK$159.80 |
* 參考價格
- RS庫存編號:
- 243-1644
- Distrelec 貨號:
- 303-74-557
- 製造零件編號:
- WI-M-14-10-2
- 製造商:
- Mueller Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Mueller Electric | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Core Strands | 420 x 80 μm | |
| Cable Length | 3.05m | |
| Voltage | 600V | |
| Outside Diameter | 3.7mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -65°C | |
| Sub Type | Test Lead | |
| Standards/Approvals | RoHS | |
| Jacket Material | Silicone | |
| Series | WI-M-14 | |
| Hazardous Area Certification | No | |
| Size of Strands | 80μm | |
| Number of Strands | 420 | |
| 選取全部 | ||
|---|---|---|
品牌 Mueller Electric | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Core Strands 420 x 80 μm | ||
Cable Length 3.05m | ||
Voltage 600V | ||
Outside Diameter 3.7mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -65°C | ||
Sub Type Test Lead | ||
Standards/Approvals RoHS | ||
Jacket Material Silicone | ||
Series WI-M-14 | ||
Hazardous Area Certification No | ||
Size of Strands 80μm | ||
Number of Strands 420 | ||
- COO (Country of Origin):
- CN
The Mueller Electric Hookup wire WI-M-14-10 is a 10' section of 14 AWG, 420/0.08mm copper wire with a highly flexible 0.145" (3.7mm) diameter silicone jacket.
Highly flexible
相关链接
- Mueller Electric WI-M-14 Series Black Hook Up Wire 3.05 m Silicone
- Mueller Electric WI-M-14 Series Red Hook Up Wire 7.62 m Silicone
- Mueller Electric WI-M-14 Series Black Hook Up Wire 7.62 m Silicone
- Mueller Electric WI-M-14 Series Red Test Lead Wire 420/0.08 mm 50 ft
- Mueller Electric WI-M-14 Series Black Test Lead Wire 420/0.08 mm 100 ft
- Mueller Electric WI-M-14 Series Black Test Lead Wire 420/0.08 mm 50 ft
- Mueller Electric WI-M-14 Series Red Test Lead Wire 420/0.08 mm 100 ft
- Mueller Electric Coolflex 50 Series Black Hook Up Wire 3.05 m Silicone