RS PRO Green Hook Up Wire, 20 AWG, 16/0.2 mm, 0.2 mm core strands, 25 m, Silicone Rubber
- RS庫存編號:
- 248-3623
- 製造商:
- RS PRO
小計(25 米, 每卷25個)*
HK$270.30
訂單超過 HK$250.00 免費送貨
有庫存
- 91 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$270.30 | HK$10.812 |
* 參考價格
- RS庫存編號:
- 248-3623
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 20AWG | |
| Core Strands | 16 x 0.2mm | |
| Cable Length | 25m | |
| Outside Diameter | 2.6mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Single Core | |
| Jacket Material | Silicone Rubber | |
| Standards/Approvals | No | |
| Size of Strands | 0.2mm | |
| Number of Strands | 16 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 20AWG | ||
Core Strands 16 x 0.2mm | ||
Cable Length 25m | ||
Outside Diameter 2.6mm | ||
Voltage 750V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -60°C | ||
Cable Type Single Core | ||
Jacket Material Silicone Rubber | ||
Standards/Approvals No | ||
Size of Strands 0.2mm | ||
Number of Strands 16 | ||
- COO (Country of Origin):
- CN
The RS Pro 25mm green coloured tinned copper conductors covered with 0.8 mm wall thickness silicone rubber. It is used in medical, electronic or electrical equipment which may be operated in environmental conditions.
Highly reliable
Excellent quality
RoHS compliant
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V