AXINDUS MN2XTREM Series Light Blue 2,5 mm² Hook Up Wire, 12 AWG, 2.5 mm² core strands, 100 m, Low Smoke Non-Halogen,

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 100 米)*

HK$2,298.60

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$2,298.60HK$22.986

* 參考價格

RS庫存編號:
259-2342
製造零件編號:
MN2XT25BC
製造商:
AXINDUS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

AXINDUS

Product Type

Hook Up Wire

Cross Sectional Area

2, 5 mm²

Jacket Colour

Light Blue

American Wire Gauge

12AWG

Cable Length

100m

Outside Diameter

3.2mm

Voltage

600V, 1V

Maximum Operating Temperature

90°C

Conductor Material

Copper

Standards/Approvals

NF C32-070 C1

Cable Type

Stranded

Jacket Material

Low Smoke Non-Halogen

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

MN2XTREM

Size of Strands

2.5mm²

COO (Country of Origin):
TR
The CAE Groupe cabling wire is halogen free, fire retardant NF C32-070 C1 and IEC60332-3. It is used as fixed installation cables in various electromechanical and electronic equipment's in industrial, marine and nuclear areas. It has -40°C to +90°C operating temperature range.

1000V power cable

Resistant to sea water

UV-resistant

C1 approved

BV approved

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。