RS PRO Yellow, Green Hook Up Wire, 32 x 0.2 mm, 200 μm core strands, 100 m, Polyvinyl Chloride
- RS庫存編號:
- 267-5830
- 製造商:
- RS PRO
小計(1 卷,共 100 米)*
HK$528.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 84 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$528.10 | HK$5.281 |
* 參考價格
- RS庫存編號:
- 267-5830
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow, Green | |
| Core Strands | 32 x 200 μm | |
| Cable Length | 100m | |
| Outside Diameter | 2.55mm | |
| Voltage | 1000V ac | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Annealed Tinned Copper | |
| Standards/Approvals | Def Stan 61-12 Part 6 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Class 5 BS EN 60228 | |
| Minimum Operating Temperature | -15°C | |
| Fire Behaviour | Flame Resistant | |
| Size of Strands | 200μm | |
| Number of Strands | 32 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow, Green | ||
Core Strands 32 x 200 μm | ||
Cable Length 100m | ||
Outside Diameter 2.55mm | ||
Voltage 1000V ac | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Annealed Tinned Copper | ||
Standards/Approvals Def Stan 61-12 Part 6 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Class 5 BS EN 60228 | ||
Minimum Operating Temperature -15°C | ||
Fire Behaviour Flame Resistant | ||
Size of Strands 200μm | ||
Number of Strands 32 | ||
- COO (Country of Origin):
- CN
RS PRO Green/Yellow PVC Type 2 Insulated Equipment Wire, Defence Standard 61-12 Hook Up Wire, Tinned Copper Class 5, 100m Length
From RS PRO we offer you a selection of high-quality defence standard 61-12 Hook up Wire, all with a conductor of annealed plain tinned coper to Class 5 BS EN 60228. This PVC insulated equipment wire is designed to be used for internal cabling and wiring within electrical, electronic equipment, instrumentation, and control panels. The flexible hook up wire is supplied on 100 m and 500-meter reels plus a range of sheath colours are available making the RS PRO hook up wire and excellent choice when colour coding cable installations is important.
Features & Benefits
Applications Type
What is Hook Up Wire?
Hook up wire, or copper wire/equipment wire is normally used for low voltage and current applications. Copper strands are covered by a sheath of material (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire and be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is Defence Standard Hook Up Wire / Cable?
Defence standard cable and wire were originally designed and manufactured for the Defence and Military industries as they work in extreme environments. The wires are now used across various other applications like industrial, avionics and data processing as they have provide a high voltage range and added protection from electromagnetic interference. This cable meets the Defence Standard 61-12 (part 6).
Benefits of a Copper Wire conductor
Copper is one of the most used materials within the construction of nearly all cable. Due to coppers unique properties and excellent conductivity copper provides us with many important benefits ranging from:
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- RS PRO Green Hook Up Wire 0.2 mm core strands Polyvinyl Chloride
- RS PRO Green Hook Up Wire 0.2 mm core strands Polyvinyl Chloride
- RS PRO Green 32/0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Green Hook Up Wire 32/0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Green Hook Up Wire 32/0.2 mm 500 m, Polyvinyl Chloride
- RS PRO Green 18 AWG 0.2 mm core strands Polyvinyl Chloride
- RS PRO Yellow 18 AWG 0.2 mm core strands Polyvinyl Chloride
- RS PRO Black Hook Up Wire 32/0.2 mm 100 m Polyvinyl Chloride