Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire, 14 AWG, 19/1.628 mm, 1.628 mm core strands, 30 m,

小計(1 卷,共 30 米)*

HK$2,694.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 4 件從 2027年4月13日 起裝運發貨
  • 加上 4 件從 2027年4月27日 起發貨
  • 加上 8 件從 2027年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$2,694.70HK$89.823

* 參考價格

RS庫存編號:
277-3714
Distrelec 貨號:
301-17-682
製造零件編號:
5859 WH005
製造商:
Alpha Wire
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

14AWG

Core Strands

19 x 1.628mm

Cable Length

30m

Outside Diameter

2.41mm

Voltage

600V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Cable Type

Single Core

Jacket Material

Polytetrafluoroethylene

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Minimum Operating Temperature

-60°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire TEFLON

Size of Strands

1.628mm

Number of Strands

19

豁免

The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.

Resistance to chemicals

High electrical performance

Resistance to oil and solvents

Ability to withstand wear and abrasion

Bend radius is 10 times the cable diameter

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。