Alpha Wire Hookup Wire PVC Series Black 0.14 mm² Hook Up Wire, 26 AWG, 1000 ft, PVC, 1853 BK001
- RS庫存編號:
- 277-8797
- Distrelec 貨號:
- 301-48-391
- 製造零件編號:
- 1853 BK001
- 製造商:
- Alpha Wire
享受批量購買折扣
額外添加5件可節省HK$158.50
查看批量定價選項小計(1 卷,共 305 米)*
HK$1,577.80
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 10 件從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$1,577.80 | HK$5.173 | - |
| 5 - 9 | HK$1,546.10 | HK$5.069 | HK$158.50 |
| 10 + | HK$1,530.50 | HK$5.018 | HK$473.00 |
* 參考價格
- RS庫存編號:
- 277-8797
- Distrelec 貨號:
- 301-48-391
- 製造零件編號:
- 1853 BK001
- 製造商:
- Alpha Wire
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Alpha Wire | |
| Cross Sectional Area | 0.14mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 26AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Outside Diameter | 990μm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Cable Type | Multi-Conductor | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -55°C | |
| Series | Hookup Wire PVC | |
| 選取全部 | ||
|---|---|---|
品牌 Alpha Wire | ||
Cross Sectional Area 0.14mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 26AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Outside Diameter 990μm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Cable Type Multi-Conductor | ||
Jacket Material PVC | ||
Minimum Operating Temperature -55°C | ||
Series Hookup Wire PVC | ||
豁免
The Alpha Wire hook-up wire is available in a variety of insulations to meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals. you will find the product exactly suited to your application whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.
Abrasion Resistant
Pvc Insulation
相关链接
- Alpha Wire Hookup Wire PVC Series Grey 0.14 mm² Hook Up Wire 7 x 160 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 26 x 0.25 mm 305 m, 3057 BK001
- Alpha Wire 5953 Series Black 0.14 mm² Hook Up Wire 1000 ft 5953 BK001
- Alpha Wire 1807 Series Black 0.14 mm² Hook Up Wire 1000 ft 1807 BK001
- Alpha Wire Hookup Wire PVC Series Grey 0.14 mm² Hook Up Wire 7 x 0.16 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey 0.14 mm² Hook Up Wire 7 x 160 μm 30 m, 7053 SL005
- Alpha Wire 2843/1 Series Black 0.14 mm² Hook Up Wire 1000 ft 2843/1 BK001
- Alpha Wire 2853/1 Series Black 0.14 mm² Hook Up Wire 1000 ft 2853/1 BK001