Kabeltronik YV Series 0.5 mm² Hook Up Wire, 24 AWG, 1 x 1 mm, 1 mm core strands, YV 0.5 MMØ BLACK
- RS庫存編號:
- 284-2983
- Distrelec 貨號:
- 155-50-290
- 製造零件編號:
- YV 0.5 MMØ BLACK
- 製造商:
- Kabeltronik
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
毎卷:100 米
HK$95.20
- RS庫存編號:
- 284-2983
- Distrelec 貨號:
- 155-50-290
- 製造零件編號:
- YV 0.5 MMØ BLACK
- 製造商:
- Kabeltronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kabeltronik | |
| Series | YV | |
| Cross Sectional Area | 0.5 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 1 x 1 mm | |
| Size of Strands | 1 mm | |
| Distrelec Product Id | 15550290 | |
| Number of Strands | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 Kabeltronik | ||
Series YV | ||
Cross Sectional Area 0.5 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 24 AWG | ||
Core Strands 1 x 1 mm | ||
Size of Strands 1 mm | ||
Distrelec Product Id 15550290 | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- DE
The high-quality hook-up wire, PVC insulated, is perfect for communication technology, telecommunication installations, and general wiring technology. It offers exceptional performance and reliability for various applications.
Conductor tinned copper wire for efficient conductivity
PVC core insulation according to VDE 0207 for durability
Temperature range of -30°C to +70°C for versatile use
Insulation resistance of over 200 MOhm x km at + 20°C for safety
Available in a range of colours for easy identification
相关链接
- Kabeltronik YV Series Red 0.5 mm² Hook Up Wire 1 x 1 mm 100 m YV 0.5
- Kabeltronik YV Series Red 0.5 mm² Hook Up Wire 1 x 1 mm 100 m YV 0.8
- Kabeltronik YV Series Green 0.5 mm² Hook Up Wire 100 m 070108003
- Kabeltronik YV Series Yellow 0.5 mm² Hook Up Wire 100 m 070108004
- Kabeltronik YV Series Blue 2.01 mm² Hook Up Wire 2.6 mm core strands Polyvinyl Chloride, 070116007
- Kabeltronik YV Series Blue 1.54 mm² Hook Up Wire 2.2 mm core strands Polyvinyl Chloride, 070114007
- Kabeltronik YV Series Black 0.13 mm² Hook Up Wire 800 μm core strands Polyvinyl Chloride, 070104009
- Kabeltronik YV Series Blue 0.13 mm² Hook Up Wire 800 μm core strands Polyvinyl Chloride, 070104007