Helukabel 0.75 mm², 18 AWG, 29097
- RS庫存編號:
- 284-4232
- Distrelec 貨號:
- 300-09-480
- 製造零件編號:
- 29097
- 製造商:
- Helukabel
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 284-4232
- Distrelec 貨號:
- 300-09-480
- 製造零件編號:
- 29097
- 製造商:
- Helukabel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Helukabel | |
| Cross Sectional Area | 0.75 mm² | |
| American Wire Gauge | 18 AWG | |
| Distrelec Product Id | 30009480 | |
| 選取全部 | ||
|---|---|---|
品牌 Helukabel | ||
Cross Sectional Area 0.75 mm² | ||
American Wire Gauge 18 AWG | ||
Distrelec Product Id 30009480 | ||
- COO (Country of Origin):
- DE
The wire described features a core of bare copper fine wire that is stranded for flexibility, encased in PVC insulation that is both self-extinguishing and flame retardant. It meets safety standards according to VDE 0482-332-1-2, DIN EN 60332-1-2, and IEC 60332-1, with equivalent testing methods to DIN VDE 0472 part 804 test method B. This combination of materials and specifications ensures that the wire is resistant to flames and helps prevent the spread of fire, making it suitable for applications where fire safety is a concern, such as in buildings and electrical installations.
Temperature range -5 to +70 °C
Rohs compliant
相关链接
- Helukabel H05V-K Series Black 0.75 mm² Hook Up Wire 100 m 29097
- Helukabel Red 0.75 mm² Hookup & Equipment Wire Polyvinyl Chloride, 45302
- Helukabel Orange 0.75 mm² Hookup & Equipment Wire Low Smoke Zero Halogen, 52948
- Kabeltronik LIYV Series 0.75 mm² LIYV 0.75 MM² RED
- Helukabel SIFF Series Black 0.75 mm² Hook Up Wire Polyvinyl Chloride, 45301
- Helukabel H05Z-K Series Red 0.75 mm² Hook Up Wire Polyolefin, 52885
- Helukabel SiF Series Red 0.75 mm² Hook Up Wire Polyvinyl Chloride, 23402
- Helukabel SiF Series Blue 0.75 mm² Hook Up Wire Polyvinyl Chloride, 23403