Alpha Wire 1805 Series Red 0.05 mm² Hook Up Wire, 30 AWG, 1000 ft, ETFE, 1805 RD001

小計(1 卷,共 305 米)*

HK$1,839.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年5月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$1,839.60HK$6.031

* 參考價格

RS庫存編號:
284-9843
製造零件編號:
1805 RD001
製造商:
Alpha Wire
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.05mm²

Jacket Colour

Red

American Wire Gauge

30AWG

Cable Length

1000ft

Maximum Operating Temperature

180°C

Conductor Material

Silver Plated Copper

Standards/Approvals

EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3)

Sub Type

Hookup Wire

Minimum Operating Temperature

-70°C

Cable Type

Stranded

Jacket Material

ETFE

Fire Behaviour

Flame Retardant

Series

1805

Number of Strands

1

豁免

The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。