Helukabel SiF Series Red 1 mm² Hook Up Wire, 17 AWG, 100 m, Polyvinyl Chloride, 29117
- RS庫存編號:
- 288-1836
- Distrelec 貨號:
- 300-09-506
- 製造零件編號:
- 29117
- 製造商:
- Helukabel
小計(1 卷,共 100 米)*
HK$390.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1,600 件從 2026年9月07日 起發貨
- 加上 200 件從 2026年9月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 100 + | HK$3.909 | HK$390.90 |
* 參考價格
- RS庫存編號:
- 288-1836
- Distrelec 貨號:
- 300-09-506
- 製造零件編號:
- 29117
- 製造商:
- Helukabel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 17AWG | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 2000V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Standards/Approvals | RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| 選取全部 | ||
|---|---|---|
品牌 Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1mm² | ||
Jacket Colour Red | ||
American Wire Gauge 17AWG | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 2000V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Standards/Approvals RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The PVC insulated flexible hook-up wires are used for the connection for low voltage applications, communication apparatus, electronic assemblies and equipment, racks, switchboards etc. correspondingly of VDE 0800 part 1 for the temperature range up to +70 °C.
PVC single cores to DIN VDE 0812
PVC self-extinguishing and flame retardant according to VDE 0482-332-1-2, DIN EN 60332-1-2/ IEC 60332-1 (equivalent DIN VDE 0472 part 804 test method B)
相关链接
- Helukabel SiF Series Red 1 mm² Hook Up Wire 100 m 29117
- Helukabel SiF Series Black 1 mm² Hook Up Wire 100 m 23501
- Helukabel SiF Series Red 2.5 mm² Hook Up Wire Silicone, 23702
- Helukabel SiF Series Blue 1 mm² Hook Up Wire Silicone, 23503
- Helukabel SiF Series Red 1 mm² Hook Up Wire Silicone, 23502
- Helukabel SiF Series Blue 1.5 mm² Hook Up Wire Silicone, 23603
- Helukabel SiF Series Red 1.5 mm² Hook Up Wire Silicone, 23602
- Helukabel SiF Series Black 1.5 mm² Hook Up Wire Silicone, 23601