Helukabel SiF Series Black 6 mm² Hook Up Wire, 9 AWG, 100 m, Polyvinyl Chloride, 29177

小計(1 卷,共 100 米)*

HK$1,983.60

Add to Basket
選擇或輸入數量
有庫存
  • 400 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
100 +HK$19.836HK$1,983.60

* 參考價格

RS庫存編號:
288-1842
Distrelec 貨號:
300-09-555
製造零件編號:
29177
製造商:
Helukabel
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Helukabel

Product Type

Hook Up Wire

Cross Sectional Area

6 mm²

Jacket Colour

Black

American Wire Gauge

9AWG

Cable Length

100m

Voltage

2000V

Outside Diameter

5.3mm

Maximum Operating Temperature

180°C

Conductor Material

Tinned Copper

Jacket Material

Polyvinyl Chloride

Standards/Approvals

2006/95/EG, DIN VDE 0250, EC, IEC 60228, RoHS

Sub Type

Hookup Wire

Minimum Operating Temperature

-60°C

Cable Type

Stranded

Fire Behaviour

Flame Retardant

Series

SiF

COO (Country of Origin):
DE
The stranded wire cable is designed for various electrical applications. It features PVC single cores with fine wire stranded construction, making it suitable for use in tubes, under and surface mounting of plasters, and closed installation conduits.

Fine wire stranded cable for flexible use

Durable PVC single cores with bare copper conductor

Temperature range of -5°C to +70°C for flexing and -30°C to +80°C for fixed installation

Self-extinguishing and flame retardant for added safety

Nominal volt

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。