Huber+Suhner RADOX Series Blue Hook Up Wire, 100 m, RADOX 125 0.25 MM² BLUE
- RS庫存編號:
- 288-2042
- Distrelec 貨號:
- 155-41-400
- 製造零件編號:
- RADOX 125 0.25 MM² BLUE
- 製造商:
- Huber+Suhner
小計(1 卷,共 100 米)*
HK$832.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4,400 件從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 100 + | HK$8.321 | HK$832.10 |
* 參考價格
- RS庫存編號:
- 288-2042
- Distrelec 貨號:
- 155-41-400
- 製造零件編號:
- RADOX 125 0.25 MM² BLUE
- 製造商:
- Huber+Suhner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Cable Type | Connecting leads | |
| Series | RADOX | |
| 選取全部 | ||
|---|---|---|
品牌 Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Cable Type Connecting leads | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The stranded wire is a reliable and durable wire suitable for various electrical applications. With its green colour and 0.25 mm² size, The wire stands out for its exceptional performance and efficiency. Whether you are a professional electrician or a DIY enthusiast, The product is a must-have for all your wiring needs.
Resistant to wear and tear, ensuring long-lasting use
Blue color coding for easy identification and installation
0.25 mm² thickness for efficient conductivity
Flexible design for easy handling and installation
Suitable for various electrical applicati
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V