小計(1 件)*
HK$277.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 76 件從 2026年9月28日 起發貨
- 加上 40 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$277.90 |
* 參考價格
- RS庫存編號:
- 714-1732
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Cross Sectional Area | mm | |
| Product Type | Resistance Wire | |
| Jacket Colour | Silver | |
| Cable Length | 60m | |
| Outside Diameter | 0.71mm | |
| Maximum Operating Temperature | 1150°C | |
| Conductor Material | Nickel Chrome | |
| Sub Type | Screened Control Cable | |
| Standards/Approvals | No | |
| Cable Type | Test Lead | |
| Minimum Operating Temperature | 1150°C | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Cross Sectional Area mm | ||
Product Type Resistance Wire | ||
Jacket Colour Silver | ||
Cable Length 60m | ||
Outside Diameter 0.71mm | ||
Maximum Operating Temperature 1150°C | ||
Conductor Material Nickel Chrome | ||
Sub Type Screened Control Cable | ||
Standards/Approvals No | ||
Cable Type Test Lead | ||
Minimum Operating Temperature 1150°C | ||
- COO (Country of Origin):
- GB
RS PRO Resistance Wire
Introducing the range of RS PRO Resistance Wire, the perfect solution for precise current control and regulation. This specialised resistance wire has been meticulously crafted for optimal performance in a wide range of industrial environments and specially engineered to thrive in high-temperature furnace and heat treatment applications, offering unparalleled reliability and performance.
Features and Benefits:
Applications:
Resistance wire is a specialised wire type that is specifically designed for controlled electrical resistance and heat generation and commonly found in electric heaters, ovens, industrial furnaces and electronic components. Usually made from nickel-chrome alloys, the wires resistance restricts current flow, producing heat, therefore making it ideal for applications that require precision temperature control. Resistance wire selection depends on factors like temperature range and desired resistance, and thanks to its versatility across a range of applications, its a crucial component in multiple industries for reliable heat generation and controlled electrical resistance.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- RS PRO Silver mm Resistance Wire, 20.5 m
- RS PRO Silver mm Resistance Wire, 11.5 m
- RS PRO 5003P Series Silver mm Resistance Wire, 7 m
- RS PRO Silver mm Hook Up Wire, 623 m
- RS PRO Silver mm Hook Up Wire, 237 m
- RS PRO Silver mm Hook Up Wire, 118 m
- RS PRO Silver mm Hook Up Wire, 98 m
- RS PRO Silver mm Hook Up Wire, 36 m