Lapp H07Z-K Series Brown 1.5 mm² Hook Up Wire, 100 m, 4726031, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS庫存編號:
- 721-0642
- 製造零件編號:
- 4726031
- 製造商:
- Lapp
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 100 米)*
HK$966.90
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$966.90 | HK$9.669 |
* 參考價格
- RS庫存編號:
- 721-0642
- 製造零件編號:
- 4726031
- 製造商:
- Lapp
規格
產品概覽和技術數據資料表
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Brown | |
| Cable Length | 100m | |
| Outside Diameter | 3.5mm | |
| Voltage | 450V, 750V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | EAC, CE, EN 50525-3-41 | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Single Core | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Hazardous Area Certification | No | |
| Series | H07Z-K | |
| 選取全部 | ||
|---|---|---|
品牌 Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Brown | ||
Cable Length 100m | ||
Outside Diameter 3.5mm | ||
Voltage 450V, 750V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper | ||
Standards/Approvals EAC, CE, EN 50525-3-41 | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Minimum Operating Temperature -40°C | ||
Sub Type Single Core | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Hazardous Area Certification No | ||
Series H07Z-K | ||
相关链接
- Lapp H07Z-K Series Brown 2.5 mm² Hook Up Wire 4726032, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Blue 2.5 mm² Hook Up Wire 4726022, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series White 2.5 mm² Hook Up Wire 4726052, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Blue 1.5 mm² Hook Up Wire 4726021, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Blue 2.5 mm² Hook Up Wire 4726142, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Red 2.5 mm² Hook Up Wire 4726042, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Grey 2.5 mm² Hook Up Wire 4726062, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series White 1.5 mm² Hook Up Wire 4726051, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation