Lapp ÖLFLEX® H07Z-K 90° Series Yellow, Green 2.5 mm² Hook Up Wire, 100 m, 4726002, Low Smoke Zero Halogen (LSZH) Cross

小計(1 卷,共 100 米)*

HK$1,716.40

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
  • 加上 7 件從 2026年10月20日 起發貨
  • 加上 4 件從 2026年10月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$1,716.40HK$17.164

* 參考價格

RS庫存編號:
721-0655
製造零件編號:
4726002
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Cross Sectional Area

2.5mm²

Product Type

Hook Up Wire

Jacket Colour

Yellow, Green

Cable Length

100m

Outside Diameter

4.3mm

Voltage

450V, 750V

Maximum Operating Temperature

90°C

Conductor Material

Bare Copper

Standards/Approvals

EN 50525-3-41, CE, EAC

Sub Type

Single Core

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Series

ÖLFLEX® H07Z-K 90°

Hazardous Area Certification

No

LAPP Hook Up Wire, 2.5mm² CSA, Single Core - 4726002


When you need to wire low-voltage and low-current applications internally, opt for this hook up wire from LAPP. You can quickly identify it in busy setups thanks to its green and yellow sheath. As the sheathing has LSZH fire behaviour, you can rest assured it releases minimal smoke and no harmful halogens in the event of a fire. This makes the cable a safe option for potentially hazardous workplaces and public buildings.

Features & Benefits


• 100m length, so you can install a long run or cut it to the size you need

• 13AWG size for easy compatibility with small devices

Applications


• Plugs and sockets

• Office computer equipment

What's the voltage rating of this hook up wire?


This hook up wire has a voltage rating of 750V.

What does H07Z-K mean?


H07Z-K cables like this one comply with international standards. The code means this is a harmonised cable that's flame-retardant and flexible.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。