Stauff Zinc, Steel, Nickel Plated Hydraulic Test Point, SMK-20-08S-B-K-W3 Male, Metric
- RS庫存編號:
- 296-353
- 製造零件編號:
- SMK-20-08S-B-K-W3
- 製造商:
- Stauff
小計(1 件)*
HK$229.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 22 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$229.20 |
* 參考價格
- RS庫存編號:
- 296-353
- 製造零件編號:
- SMK-20-08S-B-K-W3
- 製造商:
- Stauff
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stauff | |
| Product Type | Hydraulic Test Point | |
| Thread Size | 0.65 in | |
| Connection Thread Standard | Metric | |
| Port Gender | Male | |
| Body Material | Zinc, Steel, Nickel Plated | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Stauff | ||
Product Type Hydraulic Test Point | ||
Thread Size 0.65 in | ||
Connection Thread Standard Metric | ||
Port Gender Male | ||
Body Material Zinc, Steel, Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Stauff Test coupling Stauff Test 20 with a 24° taper, featuring a self-locking metal protective cap. Designed for secure and leak-proof connections in hydraulic and fluid systems, ensuring durability and protection from contaminants during testing and operation.
NBR seal Steel
相关链接
- Stauff Nickel Plated Steel Hydraulic Test Point Metric
- Stauff Steel Zinc Hydraulic Test Point Metric
- Stauff Nickel Plated Steel Hydraulic Test Point Metric
- Stauff Nickel Plated Zinc Hydraulic Test Point, SMK-20-M14x1.5-B-C-W3 Male
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
- Stauff Nickel Plated Zinc Hydraulic Test Point Metric
- Stauff Nickel Plated Steel Hydraulic Test Point Metric
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric