RS PRO Hydrometer

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 件)*

HK$472.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 28 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$472.70-
5 +HK$389.0017%

* 參考價格

RS庫存編號:
196-8193
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Hydrometer

Scaling

Yes

Standards/Approvals

No

豁免

COO (Country of Origin):
IT

RS PRO Hydrometer


From RS PRO, comes a high quality and robust hydrometer. Manufactured to industry standard, this hydrometer is an excellent solution to the measurement of specific gravity or relative density of a liquid in relation to water. This unit will accurately check the freezing point of any water and anti-freeze mixture.

Features and Benefits:


  • Can measure temperature results of up to -55 °C

  • Quick and easy to use

  • Cooling of liquid not required prior to testing

  • Can determine the freezing point of any water

  • Application


    This type of hydrometer has excellent application use in the automotive industry.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。