小計(1 件)*
HK$2,732.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,732.30 |
* 參考價格
- RS庫存編號:
- 265-1081
- 製造零件編號:
- ADA-TQFP48
- 製造商:
- Seeit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeit | |
| Product Type | IC Socket Adapter | |
| Number of Contacts A | 48 | |
| Number of Contacts B | 48 | |
| Pitch | 500μm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Seeit | ||
Product Type IC Socket Adapter | ||
Number of Contacts A 48 | ||
Number of Contacts B 48 | ||
Pitch 500μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Seeit
The Seeit adapter connect the pins of a 48 pin TQFP device to a 48 pin DIP equivalent. It accept a TQFP48 device and plug into a DIP socket. You can use it for EPROMs, microcontrollers with socket type cover.
48 pin DIP equivalent
Component width up to 1.7mm
Pluggable adapter
相关链接
- Seeit 500 μm Pitch IC Socket Adapter
- Seeit 650 μm Pitch IC Socket Adapter
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to SSOP
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to TQFP
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to MLF/QFN
- Seeit Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, DIP to PLCC
- Seeit ADA-PLCC28 Socket Adapter Socket Adapter for PLS100/101
- Seeit ADA-TQFP44 Chip Programming Adapter Socket Adapter for PIC16F877, AT89C52