Sunhayato Straight Surface Mount 650 μm Pitch IC Socket Adapter, DIP to SOP
- RS庫存編號:
- 401-7800
- 製造零件編號:
- 20P-SOD-065-300
- 製造商:
- Sunhayato
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$216.10
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$216.10 |
* 參考價格
- RS庫存編號:
- 401-7800
- 製造零件編號:
- 20P-SOD-065-300
- 製造商:
- Sunhayato
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sunhayato | |
| Product Type | IC Socket Adapter | |
| Connection A | DIP | |
| Connection Gender A | Female | |
| Number of Contacts A | 8 | |
| Connection Gender B | Female | |
| Number of Contacts B | 8 | |
| Connection B | SOP | |
| Pitch | 650μm | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Glass Epoxy | |
| 選取全部 | ||
|---|---|---|
品牌 Sunhayato | ||
Product Type IC Socket Adapter | ||
Connection A DIP | ||
Connection Gender A Female | ||
Number of Contacts A 8 | ||
Connection Gender B Female | ||
Number of Contacts B 8 | ||
Connection B SOP | ||
Pitch 650μm | ||
Mount Type Surface | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Glass Epoxy | ||
豁免
- COO (Country of Origin):
- JP
DIP socket converter adaptor from SOP
Converts SOP IC to DIP IC
Enables SOP IC to be mounted on board manufactured for use with DIP IC
Suitable for use with reflow oven, soldering machine
相关链接
- Sunhayato Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to SOP
- Sunhayato Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, SOP to DIP
- Sunhayato Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Sunhayato Straight Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to SOP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Winslow Straight Surface Mount 15.24 mm Pitch IC Socket Adapter, DIP to SOJ/SOP
- Winslow Straight Surface Mount 7.62 mm Pitch IC Socket Adapter, DIP to SOJ/SOP
- Seeit 0.65 mm Pitch IC Socket Adapter