ASSMANN WSW Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, DIP to DIP
- RS庫存編號:
- 674-2527
- 製造零件編號:
- AR 20-ST/T
- 製造商:
- ASSMANN WSW
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 5 件)*
HK$39.50
訂單超過 HK$250.00 免費送貨
有庫存
- 30 件準備從其他地點送貨
- 加上 240 件從 2026年9月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | HK$7.90 | HK$39.50 |
* 參考價格
- RS庫存編號:
- 674-2527
- 製造零件編號:
- AR 20-ST/T
- 製造商:
- ASSMANN WSW
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ASSMANN WSW | |
| Product Type | IC Socket Adapter | |
| Connection A | DIP | |
| Connection Gender A | Male | |
| Number of Contacts A | 20 | |
| Number of Contacts B | 20 | |
| Connection Gender B | Male | |
| Contact Plating | Gold over Nickel | |
| Connection B | DIP | |
| Voltage | 100V ac | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| 選取全部 | ||
|---|---|---|
品牌 ASSMANN WSW | ||
Product Type IC Socket Adapter | ||
Connection A DIP | ||
Connection Gender A Male | ||
Number of Contacts A 20 | ||
Number of Contacts B 20 | ||
Connection Gender B Male | ||
Contact Plating Gold over Nickel | ||
Connection B DIP | ||
Voltage 100V ac | ||
Pitch 2.54mm | ||
Current 3A | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
Assmann Adaptor Socket
相关链接
- ASSMANN WSW Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, DIP to DIP
- ASSMANN WSW 1.27 mm Pitch 32 Way DIP Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 44 Way DIP Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 84 Way DIP Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 68 Way DIP Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 52 Way DIP Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 20 Way DIP Surface PLCC IC Socket
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, DIP to DIP