Winslow 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- RS庫存編號:
- 741-9741
- 製造零件編號:
- WA11T048-008-NOSKTRC
- 製造商:
- Winslow
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加25件可節省HK$207.75
查看批量定價選項小計(1 件)*
HK$207.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | HK$207.50 | - |
| 25 - 99 | HK$199.19 | HK$207.75 |
| 100 + | HK$190.90 | HK$1,660.00 |
* 參考價格
- RS庫存編號:
- 741-9741
- 製造零件編號:
- WA11T048-008-NOSKTRC
- 製造商:
- Winslow
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | QFN | |
| Connection Gender A | Female | |
| Number of Contacts A | 48 | |
| Number of Contacts B | 48 | |
| Connection Gender B | Male | |
| Contact Plating | Tin over Nickel | |
| Connection B | PGA | |
| Pitch | 2.54mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Winslow | ||
Product Type IC Socket Adapter | ||
Connection A QFN | ||
Connection Gender A Female | ||
Number of Contacts A 48 | ||
Number of Contacts B 48 | ||
Connection Gender B Male | ||
Contact Plating Tin over Nickel | ||
Connection B PGA | ||
Pitch 2.54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
QFP/QFN Socket to Male PGA Footprint
IC Sockets-Adaptics Test & Burn-In
相关链接
- Winslow Surface Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Surface Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight 1.27 mm Pitch IC Socket Adapter, SOP to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP
- Winslow Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, PLCC to PGA