暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 227-2205
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| IC Socket Type | PLCC Socket | |
| Product Type | IC Socket | |
| Number of Contacts | 44 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Voltage | 100V | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Copper | |
| Socket Mount Type | Surface | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Device Mount Type | Surface | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
IC Socket Type PLCC Socket | ||
Product Type IC Socket | ||
Number of Contacts 44 | ||
Current 1A | ||
Pitch 1.27mm | ||
Voltage 100V | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Copper | ||
Socket Mount Type Surface | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Device Mount Type Surface | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
RS PRO 1.27mm Pitch 44 Way SMT PLCC Socket
This range of RS PRO PLCC Sockets are designed to convert plastic leaded chips to a thru-hole PCB format on a 100 inch centreline grid. The sockets have a thin wall and are low profile and they conform to JEDEC MS 016 and MS 018 pin count standards. The RS PRO superior precision stamped contact design provides consistent, high retention contacts for all size chips.
Features and Benefits
Applications
PLCC Sockets are commonly used in electronics applications and a socketed chip is particularly useful when developing new products. PLCC sockets are compatible with a range of chip sizes so for example where on-board programming is not achievable when PLD or another chip is needed they can be programmed off the circuit board before being added to test the system operation.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- Yamaichi 1.27 mm Pitch 44 Way PLCC IC Socket
- RS PRO 1.27 mm Pitch 44 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 44 Way Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 44 Way Surface Mount Surface PLCC IC Socket
- Winslow 1.27 mm Pitch 44 Way Through Hole PLCC PLCC Socket
- 3M 1.27 mm Pitch 44 Way SOIC Through Hole PLCC IC Socket
- Amphenol ICC 1.27 mm Pitch 44 Way Tube PLCC PLCC Socket
- Preci-Dip 1.27 mm Pitch 44 Way Surface Mount Through Hole PLCC IC Socket