Yamaichi 500 μm Pitch 32 Way QFN Through Hole Test IC Socket
- RS庫存編號:
- 665-9910
- 製造零件編號:
- QFN11T032-003
- 製造商:
- Yamaichi
享受批量購買折扣
額外添加25件可節省HK$1,625.00
查看批量定價選項小計(1 件)*
HK$1,624.80
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 11 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | HK$1,624.80 | - |
| 25 - 99 | HK$1,559.80 | HK$1,625.00 |
| 100 + | HK$1,508.40 | HK$11,640.00 |
* 參考價格
- RS庫存編號:
- 665-9910
- 製造零件編號:
- QFN11T032-003
- 製造商:
- Yamaichi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Yamaichi | |
| IC Socket Type | Test Socket | |
| Product Type | IC Socket | |
| Package Type | QFN | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Voltage | 700V | |
| Pitch | 500μm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Solder | |
| Socket Mount Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Device Mount Type | Surface | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | No | |
| Housing Material | Polyetherimide, Polyethersulfone | |
| 選取全部 | ||
|---|---|---|
品牌 Yamaichi | ||
IC Socket Type Test Socket | ||
Product Type IC Socket | ||
Package Type QFN | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Voltage 700V | ||
Pitch 500μm | ||
Orientation Straight | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Solder | ||
Socket Mount Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Device Mount Type Surface | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals No | ||
Housing Material Polyetherimide, Polyethersulfone | ||
QFN Test Sockets - Clamshell
Clamshell test sockets for QFN's
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
High reliability, durability and temperature range
Body material Glass Filled PES; Glass Filled PEI
Contact material Beryllium Copper
Contact plating Gold over Nickel
Insulation resistance 10,000 MΩ (At 100 Vdc)
Withstand voltage 500Vac for 1 minute
Contact resistance 30mΩ (at 10mA)
Operating temperature -40°C to 150°C
Contact force 11gf per pin approx.
0.5mm pitch
相关链接
- Yamaichi 0.5 mm Pitch 40 Way QFN Through Hole Test IC Socket
- Yamaichi 0.5 mm Pitch 64 Way QFP Test IC Socket
- Yamaichi 0.5 mm Pitch 48 Way QFP Surface Test IC Socket
- Yamaichi 0.5 mm Pitch 64 Way QFP Surface Test IC Socket
- Yamaichi 0.5 mm Pitch 100 Way QFP Surface Test IC Socket
- Yamaichi 0.5 mm Pitch 100 Way QFP Through Hole Test IC Socket
- Yamaichi 1.27 mm Pitch 16 Way SOP Surface Test IC Socket
- Yamaichi 2.54 mm Pitch 30 Way SIP Surface Test IC Socket