Preci-Dip 1.27 mm Pitch 68 Way DIP Through Hole PLCC IC Socket
- RS庫存編號:
- 701-9402
- 製造零件編號:
- 540-88-068-24-008
- 製造商:
- Preci-Dip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$195.70
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 70 件準備從其他地點送貨
- 最終 135 件從 2026年11月16日 起發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 120 | HK$39.14 | HK$195.70 |
| 125 - 2495 | HK$37.54 | HK$187.70 |
| 2500 + | HK$35.98 | HK$179.90 |
* 參考價格
- RS庫存編號:
- 701-9402
- 製造零件編號:
- 540-88-068-24-008
- 製造商:
- Preci-Dip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Preci-Dip | |
| Product Type | IC Socket | |
| IC Socket Type | PLCC Socket | |
| Package Type | DIP | |
| Number of Contacts | 68 | |
| Current | 1A | |
| Number of Rows | 4 | |
| Pitch | 1.27mm | |
| Voltage | 100V, 150V | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Socket Mount Type | Through Hole | |
| Device Mount Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 540 | |
| Standards/Approvals | No | |
| Housing Material | Fibreglass Reinforced Polyphenylene Sulphide | |
| 選取全部 | ||
|---|---|---|
品牌 Preci-Dip | ||
Product Type IC Socket | ||
IC Socket Type PLCC Socket | ||
Package Type DIP | ||
Number of Contacts 68 | ||
Current 1A | ||
Number of Rows 4 | ||
Pitch 1.27mm | ||
Voltage 100V, 150V | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Socket Mount Type Through Hole | ||
Device Mount Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series 540 | ||
Standards/Approvals No | ||
Housing Material Fibreglass Reinforced Polyphenylene Sulphide | ||
- COO (Country of Origin):
- CH
Preci-dip 540 Series PLCC Sockets
These Swiss Preci-dip PLCC 540 Series sockets with SMT terminations to the PCB come with square sizes for IC packages according to JEDEC MO-047 and rectangular size (32 way) according to JEDEC MO-52, low profile.
Tape & Reel packs have Manufacturers Part Numbers ending in TR
Contact pressure minimum 1.5 N per contact
Mechanical life is a minimum of 50 cycles
Capacitance maximum 2 pF
Coplanarity SMD terminations maximum 0.1 mm
Standards
UL 94V-0
相关链接
- Preci-Dip 1.27 mm Pitch 84 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 52 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 44 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 28 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 32 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 20 Way Surface Mount Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 32 Way Surface Mount Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 44 Way Surface Mount Through Hole PLCC IC Socket