- RS庫存編號:
- 163-8336
- 製造零件編號:
- 1658525-2
- 製造商:
- TE Connectivity
913 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:11)
HK$57.599
單位 | Per unit | Per Bag* |
11 - 11 | HK$57.599 | HK$633.589 |
22 - 33 | HK$56.159 | HK$617.749 |
44 + | HK$55.296 | HK$608.256 |
* 參考價格 |
- RS庫存編號:
- 163-8336
- 製造零件編號:
- 1658525-2
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
TE Connectivity AMP-Latch 622 Series 2.54 x 2.54mm IDC DIP Plug Ribbon Cable Connectors
AMP-Latch 622 series IDC DIP plug ribbon cable connectors with 2.54 x 2.54mm centres and single slot, flat, tuning fork style IDC contacts. These IDC DIP plug ribbon cable connectors are made from blue UL 94V-0 rated glass-filled thermoplastic and are for use with 26 to 28 AWG solid or stranded PVC insulated ribbon cable.
Standards
IDC
規格
Attribute | Value |
---|---|
Number of Contacts | 34 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Tin |
Series | AMP-LATCH 622 |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 125.0°C |
Housing Material | Thermoplastic |
Contact Material | Beryllium Copper |