Omron 1.2 A Handheld Wireless Bar code reader, 5 → 12 V

小計(1 件)*

HK$29,596.53

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$29,596.53

* 參考價格

RS庫存編號:
402-666
製造零件編號:
V450-HDS3678-0001
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Device Type

Handheld Reader

Connection Type

Wireless

Reading Distance

33mm

Maximum Current

1.2 A

Reader Style

Handheld

Supply Voltage

5 → 12 V

COO (Country of Origin):
TW
The Omron Ultra Rugged Direct Part Mark Handheld Reader offers versatile and powerful decode performance for various applications. It provides point and shoot decoding with minimal workflow disruption and is built to withstand tough environments, enduring multiple drops from 8 feet and 5,000 tumbles.

Simple Application Configuration via WebLinkPC
Wireless communication
Rated dust proof and spray proof to IP67

相关链接