暫時缺貨
- RS庫存編號:
- 215-7887
- 製造零件編號:
- V420-F000M03M-SRX
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Device Type | Code Reader | |
| Connection Type | USB | |
| Optical Technology | LED | |
| Reading Distance | 50 → 300mm | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Device Type Code Reader | ||
Connection Type USB | ||
Optical Technology LED | ||
Reading Distance 50 → 300mm | ||
The Omron V420-F series of MicroHAWK are autofocus multicode reader, to read codes at different distances. 5 megapixel sensor available. Corner-exit cable also available. It supports 60 frames per second. Aluminium diecast, alumite (black) is used as case material. Its model number structure enables the user to design and built model as per its requirements.
Simple configuration with weblink
Operating temperature ranges between 0 to +45°C
Operating temperature ranges between 0 to +45°C
相关链接
- Omron USB Bar code reader
- Omron Bar code reader
- Omron 100 mA Fixed Ethernet TCP/IP USB Bar code reader
- Omron 10 mA Fixed Ethernet TCP/IP USB Bar code reader
- Omron 650 mA Fixed Cable Bar code reader 5 V
- Omron Fixed USB Chord Bar code reader, 24 V dc
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm