Omron 650 mA Fixed Cable Bar code reader, 960 x 1280, 5 V
- RS庫存編號:
- 215-1616
- 製造零件編號:
- V420-F000L12M-SRX
- 製造商:
- Omron
庫存資訊目前無法查詢
- RS庫存編號:
- 215-1616
- 製造零件編號:
- V420-F000L12M-SRX
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Connection Type | Cable | |
| Optical Technology | LED | |
| Reading Distance | 1200mm | |
| Maximum Current | 650 mA | |
| Reader Style | Fixed | |
| Supply Voltage | 5 V | |
| Bar Code Resolution | 960 x 1280 | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Connection Type Cable | ||
Optical Technology LED | ||
Reading Distance 1200mm | ||
Maximum Current 650 mA | ||
Reader Style Fixed | ||
Supply Voltage 5 V | ||
Bar Code Resolution 960 x 1280 | ||
The Omron V420 series code reader. It has 1.2 MP monochrome type autofocus camera. This code reder has a focus distance capacity up to 1200 mm.
Simple configuration with Web Link
IP54 degree of protection
Corner-exit cable
IP54 degree of protection
Corner-exit cable
相关链接
- Omron 180 mA Fixed Cable Bar code reader 5 → 30 V
- Omron USB Bar code reader
- Omron 180 mA EtherNet/IP PROFINET Slave 1280 X 960, 24 V
- Omron Bar code reader
- Omron 100 mA Fixed Ethernet TCP/IP USB Bar code reader
- Omron 10 mA Fixed Ethernet TCP/IP USB Bar code reader
- Siemens Bar code reader
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay