Schurter C14 Snap-In IEC Connector Male, 12A, 250 V
- RS庫存編號:
- 173-7808
- 製造零件編號:
- DC11.0001.203
- 製造商:
- Schurter
18 現貨庫存,可於3工作日發貨。
單價 个 (以毎盒:50)
HK$50.986
單位 | 每單位 | Per Box* |
---|---|---|
50 - 200 | HK$50.986 | HK$2,549.30 |
250 + | HK$45.887 | HK$2,294.35 |
* 參考價格
- RS庫存編號:
- 173-7808
- 製造零件編號:
- DC11.0001.203
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
DC & EC series male sockets with Switch
C14 version:
C14 male sockets with switch are available for screw fitting or snapfitting on panels.
Single-pole or double-pole switch.
Class 1 protection.
Single-pole or double-pole switch.
Class 1 protection.
C20 version:
C20 male sockets with switch are available for screw fitting or snapfitting on panels.
Double-pole switch, lit or unlit.
Class 1 protection.
Double-pole switch, lit or unlit.
Class 1 protection.
Approvals
UL, CSA, VDE
規格
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 12A |
Body Orientation | Straight |
Voltage Rating | 250 V |