Schurter C13 x 4, C14 x 1 Panel Mount IEC Connector Socket, Plug, 10A, 250 V
- RS庫存編號:
- 173-9878
- 製造零件編號:
- 4756.2800
- 製造商:
- Schurter
5 現貨庫存,可於3工作日發貨。
單價 个 (以毎盒:40)
HK$123.546
單位 | 每單位 | Per Box* |
---|---|---|
40 - 160 | HK$123.546 | HK$4,941.84 |
200 + | HK$111.191 | HK$4,447.64 |
* 參考價格
- RS庫存編號:
- 173-9878
- 製造零件編號:
- 4756.2800
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
10A Snap-In IEC 320 Plug/Socket Combination (C13/C14)
1 inlet, 4 outlet
Snap-In fitting
250V ac/10A rated, 6.3mm tabs
Panel cut-out 122·1 x 32·5mm
Panel thickness 1·2mm
Snap-In fitting
250V ac/10A rated, 6.3mm tabs
Panel cut-out 122·1 x 32·5mm
Panel thickness 1·2mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
IEC Connector Type | C13 x 4, C14 x 1 |
Mounting Type | Panel Mount |
Gender | Female, Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Snap-In |
Switch Type | None |
Voltage Rating | 250 V |