Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- RS庫存編號:
- 208-8211
- 製造零件編號:
- PF0030/28
- 製造商:
- Bulgin
可供預購。
單價 1 包 2 套
HK$145.08
包 | 每包 | 每單位* |
---|---|---|
1 - 4 | HK$145.08 | HK$72.54 |
5 - 11 | HK$141.45 | HK$70.725 |
12 - 24 | HK$137.92 | HK$68.96 |
25 + | HK$134.47 | HK$67.235 |
* 參考價格
- RS庫存編號:
- 208-8211
- 製造零件編號:
- PF0030/28
- 製造商:
- Bulgin
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TN
產品詳細資訊
The Bulgin flanged mount fused inlet has twin fused of size 5 x 20mm. Its maximum dissipation per fuse is 2.5W.
maximum operating temp is –20°C to +70°C
Nylon mouldings
Nylon mouldings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |