Schurter F Panel Mount IEC Connector Socket, 10A
- RS庫存編號:
- 260-3032
- 製造零件編號:
- 3-135-284
- 製造商:
- Schurter
17 現貨庫存,可於3工作日發貨。
單價 个 (以毎盒:40)
HK$50.911
單位 | 每單位 | Per Box* |
---|---|---|
40 + | HK$50.911 | HK$2,036.44 |
* 參考價格
- RS庫存編號:
- 260-3032
- 製造零件編號:
- 3-135-284
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
The Schurter 4750 connector distribution 10A F 5 outlet 1.5 mm black. It is strip block for snap-in mounting with up to 7 IEC appliance outlets F.
Panel mount
Snap-in version front side (1.2 / 1.5 / 1.7 mm)
Configurable Strip block from 2 up to 7 outlets type F
Cord retention for cordsets with V-Lock, Twylock or P-Lock
Pre-assembled Light Pipe for status indication
Solder / PCB / QC (4.8 / 6.3 x 0.8) mm
Snap-in version front side (1.2 / 1.5 / 1.7 mm)
Configurable Strip block from 2 up to 7 outlets type F
Cord retention for cordsets with V-Lock, Twylock or P-Lock
Pre-assembled Light Pipe for status indication
Solder / PCB / QC (4.8 / 6.3 x 0.8) mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
IEC Connector Type | F |
Mounting Type | Panel Mount |
Gender | Female |
Current Rating | 10A |
Body Orientation | Straight |