Bulgin C13, C14 Snap-In IEC Connector Socket, Plug, 10A, 250 V
- RS庫存編號:
- 611-2092
- 製造零件編號:
- PX0718/1/15/ST
- 製造商:
- Bulgin
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價 个
HK$68.35
單位 | 每單位 |
---|---|
1 + | HK$68.35 |
- RS庫存編號:
- 611-2092
- 製造零件編號:
- PX0718/1/15/ST
- 製造商:
- Bulgin
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Snap Fit Fused Inlet/Outlets (C13/C14)
Outlets pre-wired with solid busbars
10A @ 250Vac; 15A @ 125Vac (UL)
One piece moulded
Solder tag outlets, 4.8mm faston inlet
Glass filled thermoplastic UL94V-0 housing; brass, tin plated contacts
Panel thickness 1.5mm
Accepts 5x20mm fuses
10A @ 250Vac; 15A @ 125Vac (UL)
One piece moulded
Solder tag outlets, 4.8mm faston inlet
Glass filled thermoplastic UL94V-0 housing; brass, tin plated contacts
Panel thickness 1.5mm
Accepts 5x20mm fuses
Note
These Plug / Socket Combinations and Adaptors have a current rating of 10A and a voltage rating of 250 Vac.
Approvals
cUL
Approvals
cUL
規格
Attribute | Value |
---|---|
IEC Connector Type | C13, C14 |
Mounting Type | Snap-In |
Gender | Female, Male |
Current Rating | 10A |
Body Orientation | Straight |
Standards Met | cUL |
Termination Method | Solder |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Shuttered | No |