- RS庫存編號:
- 869-2884
- 製造零件編號:
- 4728.0100
- 製造商:
- Schurter
此產品已停售
- RS庫存編號:
- 869-2884
- 製造零件編號:
- 4728.0100
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
4723 Series
Professional range of Schurter power entry modules from the 4723 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Body Orientation - Straight
Termination Method - Quick Connect, Solder
Thermoplastic
Black
Termination Method - Quick Connect, Solder
Thermoplastic
Black
規格
Attribute | Value |
---|---|
IEC Connector Type | F |
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |
Shuttered | Yes |