Schurter F Panel Mount IEC Connector Socket, 10A, 250 V
- RS庫存編號:
- 869-2985
- 製造零件編號:
- 4787.2000
- 製造商:
- Schurter
10 現貨庫存,可於3工作日發貨。
單價 个(每托盘 10 )
HK$16.473
單位 | 每單位 | 每包* |
---|---|---|
10 - 20 | HK$16.473 | HK$164.73 |
30 - 40 | HK$16.11 | HK$161.10 |
50 + | HK$15.765 | HK$157.65 |
* 參考價格
- RS庫存編號:
- 869-2985
- 製造零件編號:
- 4787.2000
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
4787 Series
Professional range of Schurter power entry modules from the 4787 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
Body Orientation - Straight
Termination Method - Solder
Termination Style - Quick Connect
Body Orientation - Straight
Termination Method - Solder
Termination Style - Quick Connect
規格
Attribute | Value |
---|---|
IEC Connector Type | F |
Mounting Type | Panel Mount |
Gender | Female |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |