TE Connectivity IEC Filter 2 Pole 6609105-9, Plug In 2 Fuse
- RS庫存編號:
- 254-3439
- 製造零件編號:
- 6609105-9
- 製造商:
- TE Connectivity
可享批量折扣
小計(1 件)*
HK$280.10
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 75 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 - 3 | HK$280.10 |
| 4 - 7 | HK$268.10 |
| 8 + | HK$253.40 |
* 參考價格
- RS庫存編號:
- 254-3439
- 製造零件編號:
- 6609105-9
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Series | Corcom P | |
| Number of Fuses | 2 | |
| Fuse Size | 0.13 -to- 1mm | |
| Switch Type | 2 Pole | |
| Termination Method | Plug In | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Series Corcom P | ||
Number of Fuses 2 | ||
Fuse Size 0.13 -to- 1mm | ||
Switch Type 2 Pole | ||
Termination Method Plug In | ||
- COO (Country of Origin):
- US
724502
The TE-Connectivity Multi-Function Inlet Filters type is power entry module. The input voltage selection is single AC. The Filter switch type is DPST and vertical mount angle. It ha Snap-In, IEC Input Filter mount style.
Panel thickness range .13 to 1 mm
Operating temperature range -10 – 40 °C
Fuse options dual
FASTON Output
Operating temperature range -10 – 40 °C
Fuse options dual
FASTON Output
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- TE Connectivity IEC Filter 2 Pole 6609105-9, Plug In 2 Fuse
- Schaffner 2A Faston 2 Fuse
- Schaffner 2A Faston 2 Fuse
- Schaffner 2A Faston 2 Fuse
- RS PRO 2A Faston 2 Fuse
- Bulgin 10A, 250 V ac Male Snap-In IEC Filter 2 Pole BZV03/A0620/06 2 Fuse
- RS PRO 10A Faston 2 Fuse
- Bulgin 10A, 250 V ac Male Snap-In IEC Filter 2 Pole BZM27/A0620/57B 2 Fuse