TE Connectivity 10A, 250 V ac Female Flange Mount IEC Inlet Filter 6609018-7, Faston

可享批量折扣

小計(1 包,共 24 件)*

HK$4,039.128

Add to Basket
選擇或輸入數量
暫時缺貨
  • 48 件從 2026年1月15日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
24 - 24HK$168.297HK$4,039.13
48 - 72HK$160.575HK$3,853.80
96 +HK$148.224HK$3,557.38

* 參考價格

RS庫存編號:
277-7228
Distrelec 貨號:
302-22-115
製造零件編號:
6609018-7
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Gender

Female

Series

Corcom EBF

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50GHz

IEC Connector Type

C13

Operating Temperature Range

-10 to + 40 °C

The TE Connectivity Power Line filter is a multi-function type inlet filter has 250 inch FASTON type of output termination.

Right Angle body orientation
Flanged type panel mount

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接