RS PRO 10A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston
- RS庫存編號:
- 278-0325
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$53.20
訂單超過 HK$250.00 免費送貨
有庫存
- 355 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$53.20 |
| 10 - 24 | HK$47.93 |
| 25 - 49 | HK$43.01 |
| 50 - 99 | HK$38.78 |
| 100 + | HK$34.89 |
* 參考價格
- RS庫存編號:
- 278-0325
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Gender | Socket | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Operating Frequency | 50 → 60Hz | |
| Width | 28mm | |
| Operating Temperature Range | -25 → +85°C | |
| Depth | 56mm | |
| Height | 20.5mm | |
| Dimensions | 56 x 28 x 20.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Gender Socket | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Operating Frequency 50 → 60Hz | ||
Width 28mm | ||
Operating Temperature Range -25 → +85°C | ||
Depth 56mm | ||
Height 20.5mm | ||
Dimensions 56 x 28 x 20.5mm | ||
- COO (Country of Origin):
- CN
RS PRO 10A Compact IEC EMI Filter (6.35 x 0.8mm)
A high quality EMI filter with an IEC inlet for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.
Designed for chassis mounting and built to a compact size of 56 x 28 x 20.5mm the power line filter is ideal for areas with limited space and is easily connected using the 6.3 x 0.8mm fast on terminals.
Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and specially designed for use with house hold appliances.
Also suitable for use with general electrical and electronic equipment, sensitive medical equipment, power supplies and communication equipment.
Features and Benefits
Power line EMI filter
IEC inlet
Current rated to 10A
Inductance of 2 x 0.3mH
Capacitance of 3300pF
Hipot Rating 2250vdc (line to ground), 1450Vdc (line to line)
IP40 rated
Dimensions of 56 x 28 x 20.5mm
40mm between mounting hole
6.3 x 0.8mm Fast on terminals
Weight of 30g
Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Standards
UL E542953, UL 1283