IXYS IXGH32N170, N-Channel IGBT, 75 A 1.7 kV, 3-Pin TO-247AD, Through Hole

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$180.60

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 17 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 7HK$180.60
8 - 14HK$176.20
15 +HK$173.40

* 參考價格

RS庫存編號:
194-899
Distrelec 貨號:
302-53-415
製造零件編號:
IXGH32N170
製造商:
IXYS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IXYS

Product Type

IGBT

Maximum Continuous Collector Current Ic

75A

Maximum Collector Emitter Voltage Vceo

1.7kV

Maximum Power Dissipation Pd

350W

Package Type

TO-247AD

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

250ns

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

3.3V

Maximum Operating Temperature

150°C

Series

High Voltage

Standards/Approvals

UL 94 V-0

Automotive Standard

No

IGBT Discretes, IXYS


IGBT Discretes & Modules, IXYS


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。