Infineon FF750R17ME7DPB11BPSA1, Type P-Channel IGBT, 650 A 1.7 kV AG-ECONOD, Through Hole
- RS庫存編號:
- 351-921
- 製造零件編號:
- FF750R17ME7DPB11BPSA1
- 製造商:
- Infineon
小計(1 件)*
HK$3,893.40
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,893.40 |
* 參考價格
- RS庫存編號:
- 351-921
- 製造零件編號:
- FF750R17ME7DPB11BPSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 650A | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | AG-ECONOD | |
| Mount Type | Through Hole | |
| Channel Type | Type P | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 17mm | |
| Length | 152mm | |
| Series | TRENCHSTOPTM IGBT7 | |
| Width | 62.5mm | |
| Standards/Approvals | IEC 60068, IEC 60747, IEC 60749 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 650A | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type AG-ECONOD | ||
Mount Type Through Hole | ||
Channel Type Type P | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 17mm | ||
Length 152mm | ||
Series TRENCHSTOPTM IGBT7 | ||
Width 62.5mm | ||
Standards/Approvals IEC 60068, IEC 60747, IEC 60749 | ||
Automotive Standard No | ||
The Infineon EconoDUAL 3 1700 V, 750 A dual TRENCHSTOP IGBT7 module with enlarged emitter controlled 7 diode, NTC, Press FIT contact technology and pre-applied Thermal Interface Material.
Optimized switching losses
Enhanced controllability of dv/dt
Enhanced comic ray robustness
Press FIT control pins
Screw power terminals
Integrated NTC temperature sensor
Pre-applied Thermal Interface Material
相关链接
- Infineon FF600R07ME4BPSA1 2 Independent IGBT Chassis
- Infineon FF600R07ME4B11BPSA1 2 Independent IGBT Chassis
- Infineon FF600R12ME7BPSA1 600 A 1200 V AG-ECONOD, Through Hole
- Infineon FF900R12ME7BPSA1 900 A 1200 V Through Hole
- Infineon FF450R12ME7BPSA1 450 A 1200 V Through Hole
- Infineon FF600R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon FF750R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon FF450R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface