Starpower DG10X12T2, N-Channel IGBT Discrete, 20 A, 3-Pin TO-247

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$94.30

Add to Basket
選擇或輸入數量
有庫存
  • 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 45HK$18.86HK$94.30
50 - 95HK$17.92HK$89.60
100 - 495HK$16.60HK$83.00
500 - 995HK$15.26HK$76.30
1000 +HK$14.72HK$73.60

* 參考價格

RS庫存編號:
427-747
製造零件編號:
DG10X12T2
製造商:
Starpower
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Starpower

Product Type

IGBT Discrete

Maximum Continuous Collector Current Ic

20A

Maximum Power Dissipation Pd

96W

Package Type

TO-247

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Series

DOSEMI

Automotive Standard

No

COO (Country of Origin):
CN
The Starpower IGBT Power Discrete provides ultralow conduction loss as well as low switching loss. They are designed for the applications such as general inverters and UPS.

Low switching loss

Maximum junction temperature 175°C

Low inductance case

VCE(sat) with positive temperature coefficient

Fast and soft reverse recovery anti parallel FWD

Lead free package

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。