Starpower GD100FFA120C5S, N-Channel IGBT Module, 100 A 1.2 kV, 28-Pin Module
- RS庫存編號:
- 427-838
- 製造零件編號:
- GD100FFA120C5S
- 製造商:
- Starpower
享受批量購買折扣
額外添加10件可節省9%
查看批量定價選項小計(1 件)*
HK$750.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$750.20 | - |
| 10 + | HK$675.20 | 9% |
* 參考價格
- RS庫存編號:
- 427-838
- 製造零件編號:
- GD100FFA120C5S
- 製造商:
- Starpower
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 100A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 6 | |
| Package Type | Module | |
| Channel Type | N | |
| Pin Count | 28 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 95V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 100A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 6 | ||
Package Type Module | ||
Channel Type N | ||
Pin Count 28 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 95V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
相关链接
- Starpower GD75FFY120C5S 75 A 1.2 kV, 28-Pin Module
- Starpower GD50FFY120C5S 85 A 1.2 kV, 28-Pin
- Starpower GD100FSA120L3SF 100 A 1.2 kV Module
- Starpower GD15PJA120L2S 15 A 1.2 kV Module
- Starpower GD800HFY120C3S 1.203 kA 1.2 kV Module
- Starpower GD25PJA120L2S 25 A 1.2 kV Module
- Starpower GD100FFY120C6S 155 A 1.2 kV, 35-Pin Module
- Starpower GD300FFA120C6S 427 A 1.2 kV, 35-Pin