Vishay SI7489DP-T1-E3, Type P-Channel IGBT, 8-Pin PowerPAK SO-8, Surface
- RS庫存編號:
- 180-7802
- 製造零件編號:
- SI7489DP-T1-E3
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 180-7802
- 製造零件編號:
- SI7489DP-T1-E3
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | IGBT | |
| Maximum Power Dissipation Pd | 83W | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Channel Type | Type P | |
| Pin Count | 8 | |
| Maximum Gate Emitter Voltage VGEO | 50 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61249-2-21 | |
| Width | 5.15mm | |
| Height | 1.12mm | |
| Length | 6.25mm | |
| Automotive Standard | No | |
| Energy Rating | 61mJ | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type IGBT | ||
Maximum Power Dissipation Pd 83W | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Channel Type Type P | ||
Pin Count 8 | ||
Maximum Gate Emitter Voltage VGEO 50 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61249-2-21 | ||
Width 5.15mm | ||
Height 1.12mm | ||
Length 6.25mm | ||
Automotive Standard No | ||
Energy Rating 61mJ | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay surface mount P-channel SO-8 MOSFET is a new age product with a drain-source voltage of 100V and a maximum gate-source voltage of 20V. It has a drain-source resistance of 41mohms at a gate-source voltage of 10V. It has a maximum power dissipation of 83W and continuous drain current of 28A. It has a minimum and a maximum driving voltage of 4.5V and 10V respectively. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Halogen free
• New low thermal resistance PowerPAK package with low 1.07mm profile
• Operating temperature ranges between -55°C and 150°C
• PWM optimised
• TrenchFET power MOSFET
Applications
• Half-bridge motor drives
• High voltage non-synchronous buck converters
• Load switches
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61249-2-21
相关链接
- Vishay SI7489DP-T1-E3 8-Pin PowerPAK SO-8, Surface
- Vishay Type P-Channel MOSFET 100 V, 8-Pin PowerPAK SO-8 SI7489DP-T1-GE3
- Vishay Type P-Channel MOSFET 60 V, 8-Pin PowerPAK SO-8 SI7465DP-T1-E3
- Vishay N-Channel MOSFET 200 V, 8-Pin PowerPAK SO-8 SI7464DP-T1-E3
- Vishay N-Channel MOSFET 150 V, 8-Pin PowerPAK SO-8 SI7898DP-T1-E3
- Vishay Si7309DN Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SI7309DN-T1-E3
- Vishay SIA433EDJ-T1-GE3 6-Pin PowerPAK SC-70-6L, Surface
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR1309DP-T1-GE3