onsemi NFVA25012NP2T, N-Channel IGBT Module, 50 A 1.2 kV, 34-Pin DIP-38, Screw
- RS庫存編號:
- 202-7329
- 製造零件編號:
- NFVA25012NP2T
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$674.80
訂單超過 HK$250.00 免費送貨
供應短缺
- 加上 100 件從 2026年11月02日 起發貨
我們目前的可售庫存有限,並且我們的供應商預計會出現供應短缺的狀況。
單位 | 每單位 |
|---|---|
| 1 - 5 | HK$674.80 |
| 6 - 11 | HK$661.30 |
| 12 + | HK$648.00 |
* 參考價格
- RS庫存編號:
- 202-7329
- 製造零件編號:
- NFVA25012NP2T
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Package Type | DIP-38 | |
| Mount Type | Screw | |
| Channel Type | N | |
| Pin Count | 34 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.95V | |
| Maximum Operating Temperature | 150°C | |
| Series | Automotive | |
| Height | 8.1mm | |
| Length | 80.3mm | |
| Width | 33.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Package Type DIP-38 | ||
Mount Type Screw | ||
Channel Type N | ||
Pin Count 34 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.95V | ||
Maximum Operating Temperature 150°C | ||
Series Automotive | ||
Height 8.1mm | ||
Length 80.3mm | ||
Width 33.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ON Semiconductor NFVA25012NP2T is an advanced Auto IPM module providing a fully-featured, high-performance inverter output stage for hybrid and electric vehicles.
Built-In NTC thermistor for temperature monitoring and management
Adjustable over-current protection via integrated sense-IGBTs
相关链接
- onsemi NFVA25012NP2T 50 A 1200 V Screw
- Infineon IGBT Module 1200 V
- Infineon FP100R12KT4BOSA1 IGBT Module 1200 V
- Infineon FP15R12W1T4BOMA1 IGBT Module 1200 V
- Infineon FP25R12W2T4BOMA1 IGBT Module 1200 V
- Infineon FP25R12W2T4B11BOMA1 IGBT Module 1200 V
- Infineon FP10R12W1T4BOMA1 IGBT Module 1200 V
- Infineon FP100R12KT4B11BOSA1 IGBT Module 1200 V