Infineon FP15R12W1T4PBPSA1, N-Channel IGBT Module, 15 A 1.2 kV EASY1B, Clamp
- RS庫存編號:
- 218-4347
- 製造零件編號:
- FP15R12W1T4PBPSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 托盤,共 30 件)*
HK$7,818.21
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 30 - 30 | HK$260.607 | HK$7,818.21 |
| 60 - 90 | HK$255.393 | HK$7,661.79 |
| 120 + | HK$250.287 | HK$7,508.61 |
* 參考價格
- RS庫存編號:
- 218-4347
- 製造零件編號:
- FP15R12W1T4PBPSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Maximum Continuous Collector Current Ic | 15A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | EASY1B | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.25V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 62.8mm | |
| Series | FP15 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Maximum Continuous Collector Current Ic 15A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type EASY1B | ||
Mount Type Clamp | ||
Channel Type N | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.25V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 62.8mm | ||
Series FP15 | ||
Automotive Standard No | ||
The Infineon EasyPIM three phase input rectifier power integrated modules IGBT module with TRENCHSTOP IGBT7 technology. It has collector emitter voltage of 1200 V and forward current of 15 A. It is used in auxiliary inverter, motor drives and air conditioning.
Compact module concept
Optimized customers development cycle time and cost
Rugged mounting due to integrated mounting clamps
Configuration flexibility
相关链接
- Infineon FP15R12W1T4PBPSA1 15 A 1200 V EASY1B, Clamp
- Infineon FP10R12W1T7B11BOMA1 10 A 1200 V EASY1B, Clamp
- Infineon FP25R12W1T7B11BPSA1 25 A 1200 V EASY1B, Clamp
- Infineon 20 A 1200 V Clamp
- Infineon 45 A 1200 V Clamp
- Infineon 28 A 1200 V Clamp
- Infineon FP10R12W1T4B11BOMA1 20 A 1200 V Clamp
- Infineon FS25R12W1T4B11BOMA1 45 A 1200 V Clamp