Semikron Danfoss IGBT Module, 100 A 1.28 V
- RS庫存編號:
- 248-6691
- 製造零件編號:
- SKM100GAR12F4
- 製造商:
- Semikron Danfoss
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 248-6691
- 製造零件編號:
- SKM100GAR12F4
- 製造商:
- Semikron Danfoss
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Semikron Danfoss | |
| Maximum Continuous Collector Current Ic | 100A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.28V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.93V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SKM100 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Semikron Danfoss | ||
Maximum Continuous Collector Current Ic 100A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.28V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.93V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series SKM100 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Semikron SEMITRANS series IGBT module has 1200 v collector to emitter voltage. It is mainly used in DC/DC – converter, electronic welders, brake chopper, switched reluctance motor.
Increased power cycling capability
Insulated copper baseplate using DBC technology (Direct Bonded Copper)
For higher switching frequencies above 15kHz
相关链接
- Semikron Danfoss SKM100GAR12F4 IGBT Module, 100 A 1.28 V
- Semikron Danfoss SKM400GB12F4 IGBT Module, 548 A 1.28 V
- Semikron Danfoss SKM75GB12F4 IGBT Module, 113 A 1.28 V SEMITRANS2
- Semikron Danfoss SKM400GAL12F4 IGBT Module, 400 A 1200 V
- Semikron Danfoss SKM300GB12F4 Half Bridge, 380.29 A 1.28 V
- Semikron Danfoss SKM100GB125DN 100 A 1200 V Panel
- Semikron Danfoss SKM200GB176D 260 A 1700 V Panel
- Semikron Danfoss SKM200GB125D 200 A 1200 V Panel