Infineon IKD10N60RC2ATMA1 IGBT, 10 A 600 V TO-252
- RS庫存編號:
- 258-1001
- 製造零件編號:
- IKD10N60RC2ATMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 2500 件)*
HK$10,750.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 - 2500 | HK$4.30 | HK$10,750.00 |
| 5000 - 5000 | HK$4.214 | HK$10,535.00 |
| 7500 + | HK$4.13 | HK$10,325.00 |
* 參考價格
- RS庫存編號:
- 258-1001
- 製造零件編號:
- IKD10N60RC2ATMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Maximum Continuous Collector Current Ic | 10A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 79W | |
| Package Type | TO-252 | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±25 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Maximum Continuous Collector Current Ic 10A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 79W | ||
Package Type TO-252 | ||
Maximum Gate Emitter Voltage VGEO ±20 ±25 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon TRENCHSTOP RC-Series RC Drives 2 600 V, 10 A IGBT Discrete in PG-TO252-3 package. RC-D2 with the monolithically integrated diode offers improvements of the performance, controllability and reliability compared to the RC-DF.
Improved controllability
Operating range up to 20 kHz
Humidity robust design
相关链接
- Infineon IKD10N60RC2ATMA1 IGBT, 10 A 600 V TO-252
- Infineon IKD10N60RFATMA1 IGBT, 10 A 600 V TO-252
- Infineon IKD15N60RC2ATMA1 IGBT, 15 A 600 V TO-252
- Infineon IKD04N60RC2ATMA1 IGBT, 8 A 600 V TO-252
- Infineon IKD06N60RC2ATMA1 IGBT, 6 A 600 V TO-252
- Infineon IKD15N60RATMA1 30 A 600 V Surface
- Infineon IKD15N60RFATMA1 30 A 600 V Surface
- Infineon IKD10N60RATMA1 20 A 600 V Surface