Infineon FS3L400R10W3S7FB11BPSA1 IGBT Module, 120 A 950 V AG-EASY3B, PCB
- RS庫存編號:
- 262-5837
- 製造零件編號:
- FS3L400R10W3S7FB11BPSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$1,444.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 8 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,444.90 |
* 參考價格
- RS庫存編號:
- 262-5837
- 製造零件編號:
- FS3L400R10W3S7FB11BPSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Maximum Continuous Collector Current Ic | 120A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 950V | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | AG-EASY3B | |
| Mount Type | PCB | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 12.2mm | |
| Standards/Approvals | RoHS | |
| Length | 99.3mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Maximum Continuous Collector Current Ic 120A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 950V | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type AG-EASY3B | ||
Mount Type PCB | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 12.2mm | ||
Standards/Approvals RoHS | ||
Length 99.3mm | ||
Automotive Standard No | ||
The Infineon Easy PACK easy3B module with TRENCHSTOP IGBT7 and CoolSiC Schottky diode and Press FIT/ NTC. It has a simple solution with three-level boost topology with 3 MPPTs, higher input current up to 45 A per MPPT and 114 kW output power for 1500 V DC booster stage.
Higher power density
Symmetrical and low inductive design
Optimized for MPPT 1500 V solar applications
Reduction of drift
相关链接
- Infineon FS3L400R10W3S7FB11BPSA1 IGBT Module PCB
- Infineon F3L400R07W3S5B59BPSA1 Triple Parallel IGBT Module 650 V AG-EASY3B
- Infineon FS3L100R07W3S5B11BPSA1 Single IGBT Module, 70 A 650 V AG-EASY3B
- Infineon F3L500R12W3H7H20BPSA1 315 A 1200 V AG-EASY3B, Through Hole
- Infineon TDB6HK180N16RRB11BPSA1 IGBT Module AG-ECONO2B-411
- Infineon FS3L200R10W3S7FB94BPSA1 IGBT Module, 100 A 950 V EasyPACK
- Infineon FZ825R33HE4DBPSA1 Single IGBT Module, 825 A 3300 V AG-IHVB130
- Infineon FZ1600R33HE4BPSA1 Single IGBT Module, 1600 A 3300 V AG-IHVB130