Infineon, N-Channel IGBT, 50 A 1200 V, 3-Pin TO-247, Through Hole
- RS庫存編號:
- 273-2980
- 製造零件編號:
- IKW50N120CH7XKSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$52.90
訂單超過 HK$250.00 免費送貨
有庫存
- 93 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$52.90 |
| 5 - 9 | HK$51.90 |
| 10 - 24 | HK$48.10 |
| 25 - 49 | HK$44.10 |
| 50 + | HK$40.80 |
* 參考價格
- RS庫存編號:
- 273-2980
- 製造零件編號:
- IKW50N120CH7XKSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 398W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.21mm | |
| Standards/Approvals | RoHS, JEDEC47/20/22 | |
| Width | 16.13mm | |
| Series | TRENCHSTOPTM IGBT7 | |
| Length | 21.1mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 398W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Operating Temperature 175°C | ||
Height 5.21mm | ||
Standards/Approvals RoHS, JEDEC47/20/22 | ||
Width 16.13mm | ||
Series TRENCHSTOPTM IGBT7 | ||
Length 21.1mm | ||
Automotive Standard No | ||
The Infineon IGBT7 H7 discrete in TO-247 3pin package technology has been developed to fulfill the demand in applications focusing on decarbonisation such as solar photovoltaic, uninterruptible power supplies and battery chargers.
Optimized performance in application conditions
Humidity robustness under harsh environment
Improved EMI performance
相关链接
- Infineon IKW50N120CH7XKSA1 50 A 1200 V Through Hole
- Infineon 50 A 1200 V Through Hole
- Infineon 81 A 1200 V TO-247
- Infineon IKW50N120CS7XKSA1 50 A 1200 V Through Hole
- Infineon IHW25N120E1XKSA1 50 A 1200 V Through Hole
- Infineon IKW25N120H3FKSA1 50 A 1200 V Through Hole
- Infineon AUIRG4PH50S 81 A 1200 V TO-247
- Infineon 8 A 1200 V Through Hole