Infineon FS30R06W1E3BOMA1 IGBT Module, 45 A 600 V Module, Panel
- RS庫存編號:
- 273-7407
- 製造零件編號:
- FS30R06W1E3BOMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省HK$25.00
查看批量定價選項小計(1 件)*
HK$252.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 23 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$252.80 | - |
| 5 - 9 | HK$247.80 | HK$25.00 |
| 10 - 99 | HK$229.80 | HK$230.00 |
| 100 - 249 | HK$210.80 | HK$4,200.00 |
| 250 + | HK$194.50 | HK$14,575.00 |
* 參考價格
- RS庫存編號:
- 273-7407
- 製造零件編號:
- FS30R06W1E3BOMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 45A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 150W | |
| Package Type | Module | |
| Mount Type | Panel | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ULapproved(E83335) | |
| Length | 62.8mm | |
| Height | 15.5mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 45A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 150W | ||
Package Type Module | ||
Mount Type Panel | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ULapproved(E83335) | ||
Length 62.8mm | ||
Height 15.5mm | ||
Automotive Standard No | ||
The Infineon IGBT module has rugged mounting due to integrated mounting clamps. This IGBT module features a VCEsat with positive temperature coefficient and Al2O3 substrate with low thermal resistance. It is suitable for servo drives, UPS system, air conditioning and motor drives applications.
Low VCEsat
Trench IGBT 3
Compact design
Low switching losses
Solder contact technology
相关链接
- Infineon FS30R06W1E3BOMA1 IGBT Module Panel
- Infineon FP10R06W1E3BOMA1 IGBT Module Panel
- Infineon FP20R06W1E3BOMA1 IGBT Module Panel
- Infineon FP100R06KE3BOSA1 IGBT Module Panel
- Infineon FP15R06W1E3BOMA1 IGBT Module Panel
- Infineon FZ600R12KE4HOSA1 Sign Prohibition No Access IGBT Module Panel
- Infineon 45 A 600 V Clamp
- Infineon FS30R06W1E3B11BOMA1 45 A 600 V Clamp